Aten Male VGA to Female Cable, 3 m Black

Subtotal (1 unit)*

$44.07

(exc. GST)

$48.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.07

*price indicative

RS Stock No.:
285-4428
Distrelec Article No.:
125-53-991
Mfr. Part No.:
2L-2403
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

VGA Cable

Connector Type A

VGA

Connector Gender A

Male

Connector Gender B

Female

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Series

2L-2403

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Aten VGA Cable is designed to provide a high quality VGA connection, ideally suited for high resolution applications up to 1920 x 1200. This durably constructed VGA video cable eliminates the picture ghosting and fuzzy images, guaranteeing users the ultimate A/V experiences.

RoHS compliant

Compatible with ATEN VGA products

Optimized for analogue signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy