Aten Male Male SPHD KVM Cable

Subtotal (1 unit)*

$40.77

(exc. GST)

$44.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.77

*price indicative

RS Stock No.:
285-4430
Distrelec Article No.:
125-79-503
Mfr. Part No.:
2L-5203U
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Cable

Connector Type B

SPHD

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Cable Length

3m

Standards/Approvals

No

COO (Country of Origin):
TH
The Aten 3 meter USB KVM Cable featuring a 3 in 1 SPHD connector, this cable streamlines the integration of keyboard, video and mouse signals into a single, organized cable.

SPHD male

USB A Type male

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy