SAM Forged Alloy Standard Replacement, 1 90 mm, 1 per Package
- RS Stock No.:
- 282-8956
- Mfr. Part No.:
- CB-1-DL
- Brand:
- SAM
Subtotal (1 unit)*
$199.24
(exc. GST)
$219.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.24 |
*price indicative
- RS Stock No.:
- 282-8956
- Mfr. Part No.:
- CB-1-DL
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Blade Size | 1 | |
| Product Type | Spare Blade | |
| Blade Shape | Standard | |
| Material | Forged Alloy | |
| Heavy Duty | Yes | |
| Blade Type | Replacement | |
| Blade Width | 90mm | |
| Number of Pieces | 1 | |
| Blade Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Blade Size 1 | ||
Product Type Spare Blade | ||
Blade Shape Standard | ||
Material Forged Alloy | ||
Heavy Duty Yes | ||
Blade Type Replacement | ||
Blade Width 90mm | ||
Number of Pieces 1 | ||
Blade Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Blade is a offset cutting spare blade. It is a special blade to cut steel until 80kg/mm.
Close cutting
- RS Stock No. 2828959
- Mfr. Part No. CB-3-DL
Each
$346.46
- RS Stock No. 2827344
- Mfr. Part No. 151-00A
Each
$111.37
- RS Stock No. 2828960
- Mfr. Part No. CB-4-DL
Each
$457.80
Related links
- SAM Forged Alloy Standard Standard 1 per Package
- SAM Forged Alloy Standard Standard 80 mm, 1 per Package
- SAM Forged Alloy Standard Standard 1 per Package
- SAM Forged Alloy Standard Standard 1 per Package
- SAM Forged Alloy Standard Standard 1 per Package
- SAM Forged Alloy Standard Standard, 1 per Package
- SAM Forged Alloy Head Lump Hammer with Ash Wood Handle, 1500 g
- SAM Steel Standard Standard, 1 per Package












