SAM Steel Standard Replacement, 1 per Package

Subtotal (1 unit)*

$899.97

(exc. GST)

$989.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$899.97

*price indicative

RS Stock No.:
282-8420
Mfr. Part No.:
350-63-L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Blade

Blade Shape

Standard

Material

Steel

Heavy Duty

Yes

Blade Type

Replacement

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Blade is a spare shear blade designed for the 350-63 shears.

Replacement head blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy