SAM Forged Alloy Standard Replacement, 2 105 mm, 1 per Package

Subtotal (1 unit)*

$254.10

(exc. GST)

$279.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.10

*price indicative

RS Stock No.:
282-8957
Mfr. Part No.:
CB-2-DL
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Size

2

Product Type

Spare Blade

Blade Shape

Standard

Material

Forged Alloy

Blade Type

Replacement

Heavy Duty

Yes

Blade Width

105mm

Number of Pieces

1

Blade Length

180mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Blade is a offset cutting spare blade. It is a special blade to cut steel until 80kg/mm.

Close cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy