SAM Fine Point Knife Blade, 25 mm 25 mm, 1 per Package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-8440
Mfr. Part No.:
371000-25P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Knife Blade

Blade Size

25 mm

Blade Shape

Fine Point

Heavy Duty

Yes

Blade Type

Knife Blade

Blade Width

25mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The SAM Knife blade is a cold cutting knife blade with protection and offers a specific width of 25 mm.

Consumable product

Number of blades includes 1

  • RS Stock No. 2828439
  • Mfr. Part No. 371000-25
Each
$18.44
  • RS Stock No. 2828438
  • Mfr. Part No. 371000-19
Each
$16.28
  • RS Stock No. 2676793
  • Mfr. Part No. 90 23 01 E01
Each
$21.77
  • RS Stock No. 7055962
  • Mfr. Part No. 90 29 185
Each
$35.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy