Facom Safety Knife Blade, 25 mm

Subtotal (1 unit)*

$53.19

(exc. GST)

$58.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.19

*price indicative

RS Stock No.:
236-0626
Mfr. Part No.:
872272
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Blade Size

25 mm

Product Type

Knife Blade

Blade Type

Safety Knife Blade

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom makes this set of replacements blades decoiler 872271. This set has 1 knife blade and 5 self-rotating blades.

Set of replacement blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy