SAM Fine Point Knife Blade, 19 mm 25 mm, 1 per Package

Subtotal (1 unit)*

$16.28

(exc. GST)

$17.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.28

*price indicative

RS Stock No.:
282-8438
Mfr. Part No.:
371000-19
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Knife Blade

Blade Size

19 mm

Blade Shape

Fine Point

Heavy Duty

Yes

Blade Type

Knife Blade

Blade Width

25mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The SAM Knife blade is a cold cutting knife blade with a specific width of 19 mm.

Consumable product

Number of blades includes 1

  • RS Stock No. 2828439
  • Mfr. Part No. 371000-25
Each
$18.44
  • RS Stock No. 2676793
  • Mfr. Part No. 90 23 01 E01
Each
$21.77
  • RS Stock No. 7055962
  • Mfr. Part No. 90 29 185
Each
$35.78
  • RS Stock No. 2577083
  • Mfr. Part No. 1-11-325
Each
$51.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy