SAM Fine Point Knife Blade, 38 mm 25 mm, 1 per Package
- RS Stock No.:
- 282-8439
- Mfr. Part No.:
- 371000-25
- Brand:
- SAM
Subtotal (1 unit)*
$18.44
(exc. GST)
$20.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.44 |
*price indicative
- RS Stock No.:
- 282-8439
- Mfr. Part No.:
- 371000-25
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Knife Blade | |
| Blade Size | 38 mm | |
| Blade Shape | Fine Point | |
| Blade Type | Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 25mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Knife Blade | ||
Blade Size 38 mm | ||
Blade Shape Fine Point | ||
Blade Type Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 25mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Knife blade is a cold cutting knife blade with a specific width of 25 mm.
Consumable product
Number of blades includes 25
- RS Stock No. 2676793
- Mfr. Part No. 90 23 01 E01
Each
$21.77
- RS Stock No. 2828438
- Mfr. Part No. 371000-19
Each
$16.28
- RS Stock No. 7055962
- Mfr. Part No. 90 29 185
Each
$35.78
- RS Stock No. 2676797
- Mfr. Part No. 90 29 02
Each
$95.16
Related links
- SAM Fine Point Knife Blade 1 per Package
- SAM Fine Point Knife Blade 1 per Package
- Stanley Fine Point Diagonal Safety Knife Blade, 1 per Package
- Facom Fine Point Diagonal Safety Knife Blade 50 mm, 5 per Package
- Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 5 per Package
- Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 100 per Package
- Knipex Steel Flat Knife Blade 1 per Package
- RS PRO Steel Fine Point Diagonal Scalpel Blade 100 per Package












