Irwin Blue, Black ABS Plastic Knee Pad, Double Straps Resistant to Impact Resistant

Subtotal (1 unit)*

$87.63

(exc. GST)

$96.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.63

*price indicative

RS Stock No.:
123-0248
Mfr. Part No.:
10503831
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Product Type

Knee Pad

Knee Cap Material

ABS Plastic

Resistance Features

Impact Resistant

Colour

Blue, Black

Standards/Approvals

EN 14404

Attachment Type

Double Straps

RoHS Status: Exempt

COO (Country of Origin):
TW

Irwin Pro All Terrain Knee Pads


Irwin all terrain knee pads providing you with protection from rough and uneven surfaces. You are provided with a high degree of protection from a breathable Neoprene cushion which has a ribbed design and a comfortable fit. The knee pads have double straps for added comfort and safety plus do not restrict blood flow. The excellent all terrain knee pad is ideal for indoor and outdoor work and the wide body ensures your stability.

FEATURES and BENEFITS:

Complete knee protection

Made from Breathable perforated Neoprene

Protection from rough and uneven surfaces

Excellent indoor and outdoor use

Ideal for most applications

Wide body

Foam cushion under pad protection

Shock absorption

Double straps for comfort and safety

No restriction of blood flow

Approvals

CE EN 14404

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy