Impacto Black Plastic Knee Pad, Hook & Loop Resistant to Impact Resistant
- RS Stock No.:
- 270-6915
- Mfr. Part No.:
- 82700000000
- Brand:
- Impacto
This image is representative of the product range
Subtotal (1 pair)*
$41.63
(exc. GST)
$45.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $41.63 |
*price indicative
- RS Stock No.:
- 270-6915
- Mfr. Part No.:
- 82700000000
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Knee Pad | |
| Knee Cap Material | Plastic | |
| Resistance Features | Impact Resistant | |
| Colour | Black | |
| Standards/Approvals | No | |
| Attachment Type | Hook & Loop | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Knee Pad | ||
Knee Cap Material Plastic | ||
Resistance Features Impact Resistant | ||
Colour Black | ||
Standards/Approvals No | ||
Attachment Type Hook & Loop | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Impacto Black Foam Knee Pad, Hook & Loop Resistant to Slip Resistant
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- Ergodyne Black Foam Knee Pad, Hook & Loop
- Irwin Blue Double Straps Resistant to Impact Resistant
- Toughbuilt Industries Black Plastic Knee Pad Resistant to Abrasion Resistant
- Impacto Black Polymer Composite Medium Duty Increased Visibility Gloves, Hook & Loop Resistant to Slip Resistant
- Toughbuilt Industries Black, Yellow Plastic Knee Pad Resistant to Abrasion Resistant
- Irwin Black Adjustable Strap Resistant to Impact Resistant
