Irwin Black, Blue Gel Knee Pad, Adjustable Strap Resistant to Impact Resistant

Subtotal (1 unit)*

$116.57

(exc. GST)

$128.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.57

*price indicative

RS Stock No.:
123-0249
Mfr. Part No.:
10503830
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Product Type

Knee Pad

Knee Cap Material

Gel

Resistance Features

Impact Resistant

Colour

Black, Blue

Standards/Approvals

No

Series

I-Gel

Attachment Type

Adjustable Strap

RoHS Status: Exempt

Irwin Pro I Gel Knee Pads


Irwin I Gel knee pads providing you with maximum protection, flexibility and lasting comfort. The pads are impact resistant and the non-marring cap protects delicate surfaces. Neoprene material ensures the breathability of the knee cap and the cap is made from non-skid material. Double straps provide safety and comfort plus the straps do not restrict blood flow. The design of the knee pad is notched so adding extra comfort when standing.

FEATURES and BENEFITS:

Maximum knee protection

Perforated Neoprene material

Flexible

Impact resistance

Non-marring cap

Protects delicate surfaces

Slip resistant

Double straps

Safe to wear

Non-restricting blood flow

Notched for comfort when standing

Breathable

Adjustable sizing pads on both sides

Excellent fit

Ideal for laminate and tiled floors

Approvals

CE EN 14404

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy