Hammond 1553 Series Yellow, Red, Grey, Blue, Black Black Lid ABS Enclosure, IP54, 24.1 mm x 117.3 mm x 79 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.12

(exc. GST)

$16.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$15.12
5 - 9$14.84
10 - 14$14.58
15 - 19$14.32
20 +$14.06

*price indicative

RS Stock No.:
230-6448
Distrelec Article No.:
150-40-654
Mfr. Part No.:
1553BYLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

24.1mm

Ventilated

No

External Length

117.3mm

External Width

79mm

IP Rating

IP54

Colour

Yellow, Red, Grey, Blue, Black

Lid Colour

Black

Hazardous Area Certification

No

Series

1553

Internal Mount Type

Screw

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
CN
The Hammond soft sided enclosure is ergonomically designed for hand held comfort. These cases are available in five sizes and six colour combinations and comes with or without a battery door and compartment.

Ergonomically designed for hand-held comfort

Choice of five sizes and six colour combinations

All sizes except 1553A available with or without battery compartment

Molded in general purpose ABS plastic with a soft, plastic overmolded for comfortable grip

Top cover is recessed for membrane display or keypad

P.C. board standoffs are molded into case (see drawings or photos for more details)

Includes removable front panel (for easy modifications) and assembly hardware (except for smallest 1553A units)

Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip

Grey 1553 series enclosures include nickel plated screws. All other colours use black screws. Refer to product datasheets for correct part numbers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy