Hammond Flanged 1591XX Series Grey, Transparent Blue, Black ABS Plastic Enclosure, IP54, 36 mm x 122 mm x 94 mm
- RS Stock No.:
- 229-1663
- Mfr. Part No.:
- 1591XXGFLGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $6.70
View bulk pricing optionsSubtotal (1 unit)*
$16.64
(exc. GST)
$18.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.64 | - |
| 10 - 49 | $15.97 | $6.70 |
| 50 + | $15.30 | $67.00 |
*price indicative
- RS Stock No.:
- 229-1663
- Mfr. Part No.:
- 1591XXGFLGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 36mm | |
| External Width | 94mm | |
| External Length | 122mm | |
| IP Rating | IP54 | |
| Colour | Grey, Transparent Blue, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591XX | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS Plastic | ||
External Height 36mm | ||
External Width 94mm | ||
External Length 122mm | ||
IP Rating IP54 | ||
Colour Grey, Transparent Blue, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591XX | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- US
The Hammond multi-purpose enclosure is ideally suited for mounting printed circuit boards horizontally. Internal sides of enclosure are smooth for easy connector installation. Strong tongue and groove lid to box construction provides protection against access of dust and splashing water. It comes with mounting flange. It is grey in colour and has 122 x 94 x 36 mm dimensions.
It has IP54 protection
It has UL94 V-0 flammability rating
Related links
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 122 mm, 94 mm
- Hammond 1591XX Series Black Transparent Blue ABS Plastic Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 122 mm, 94 mm
- Hammond 1591XX Series Black Transparent Blue ABS Plastic Enclosure 193 mm, 112 mm
- Hammond 1591XX Series Grey Transparent Blue ABS Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Transparent Blue Grey ABS Plastic Enclosure 193 mm, 112 mm
- Hammond 1591XX Series Grey Black ABS Enclosure 100 mm, 50 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 122 mm, 81 mm
