Clipsal Electrical Plastic Key
- RS Stock No.:
- 231-3316
- Mfr. Part No.:
- 56SBLK
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$87.42
(exc. GST)
$96.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.42 |
*price indicative
- RS Stock No.:
- 231-3316
- Mfr. Part No.:
- 56SBLK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Key | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Key | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Clipsal Electrical 56SB lock kit for door.
Green Premium product
Mercury free
Related links
- Clipsal Electrical Key Switch - 3 Positions
- Omron D4NL Safety Switch Plastic, Key
- Omron D4GS Safety Interlock Switch Plastic, Key
- Omron D4NL Solenoid Interlock Switch Plastic, Key
- Omron D4GS Door Switch Plastic, Key
- Omron D4SL-N Safety Interlock Switch Plastic, Key
- Clipsal Electrical Key Switch - 1 Positions
- Clipsal Electrical Key Switch - 2 Positions
