Omron D4NL Safety Switch, Key, Plastic, Key

Subtotal (1 unit)*

$535.39

(exc. GST)

$588.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.39

*price indicative

RS Stock No.:
288-3219
Mfr. Part No.:
D4NL-4DFA-BS
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Lock Style

Key

Product Type

Safety Switch

Lock Type

Key

Actuator Included

No

Housing Material

Plastic

Series

D4NL

Minimum Operating Temperature

-10°C

IP Rating

IP67

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Depth

35.5mm

Width

88.5mm

Standards/Approvals

CCC, CE, cULus

Length

59mm

Conduit Entry

M20

RoHS Status: Exempt

COO (Country of Origin):
JP

Omron D4NL Series Safety Switch, 2NC/2NC Normal State Configuration, 115V AC Maximum Voltage - D4NL-4DFA-BS


This safety switch is an essential device designed to enhance safety in automation and mechanical setups. It features a robust plastic housing with an IP67 rating, ensuring reliable operation even in challenging environments. Measuring 95mm in length and 88.5mm in width, this switch utilises a key lock mechanism, making it suitable for applications where controlled access is crucial. With a normal state configuration of 2NC/2NC, it operates effectively under both AC and DC voltages up to 115V.

Features & Benefits


• Utilises a key lock mechanism for secure operation
• IP67 rating ensures protection against dust and water
• Designed for ease of connection with Terminal Block Interface
• 2NC configuration provides reliable safety functionalities
• Mechanical lock type enhances durability and performance

Applications


• Used for enhancing safety in industrial machinery
• Utilised in automated systems requiring secure access
• Ideal for factory automation safety measures
• Applicable in electrical setups where control is needed
• Suitable for environments with exposure to water or dust

What types of voltage can be used with this device?


It can handle both AC and DC voltages up to 115V, providing flexibility in various electrical systems.

How does the mechanical lock feature improve the device's safety?


The mechanical lock prevents unauthorised use, ensuring that only those with the key can operate the device, thus enhancing safety in potentially hazardous areas.

What is the significance of the IP67 rating in this switch?


The IP67 rating signifies that the switch is fully protected against dust and can withstand immersion in water, making it suitable for harsh environments.

What is the operating temperature range for this switch?


This device operates efficiently between -10°C to +55°C, making it versatile for different industrial applications.

How is the device connected within a system?


The safety switch employs a Terminal Block connection, facilitating straightforward installation in various setups while ensuring a secure electrical link.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy