Storm IP54 4 Key Polymer Keypad
- RS Stock No.:
- 301-3885
- Mfr. Part No.:
- GS040202
- Brand:
- Storm
Get a bulk buy discount
Add 100 more to save $240.00
View bulk pricing optionsSubtotal (1 unit)*
$69.02
(exc. GST)
$75.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $69.02 | - |
| 100 - 499 | $66.62 | $240.00 |
| 500 + | $64.17 | $2,425.00 |
*price indicative
- RS Stock No.:
- 301-3885
- Mfr. Part No.:
- GS040202
- Brand:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Product Type | Keypad | |
| Keypad Layout | 4 x 1 | |
| Membrane Operation | No | |
| Number of Keys | 4 | |
| Keypad Output | Matrix | |
| Housing Material | Polymer | |
| Illuminated | No | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Operations | |
| Panel Cutout Height | 118.5mm | |
| Actuator Colour | Black | |
| Panel Cutout Width | 42.5mm | |
| Maximum Operating Temperature | 60°C | |
| Actuator Material | Polymer | |
| Standards/Approvals | CE, RoHS | |
| Series | Graphic | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Product Type Keypad | ||
Keypad Layout 4 x 1 | ||
Membrane Operation No | ||
Number of Keys 4 | ||
Keypad Output Matrix | ||
Housing Material Polymer | ||
Illuminated No | ||
IP Rating IP54 | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Operations | ||
Panel Cutout Height 118.5mm | ||
Actuator Colour Black | ||
Panel Cutout Width 42.5mm | ||
Maximum Operating Temperature 60°C | ||
Actuator Material Polymer | ||
Standards/Approvals CE, RoHS | ||
Series Graphic | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
User-configurable Keypad
Featuring keytops that can be configured or customised. The unique "snap on" keytop cover encapsulates a polymer legend tile. Legend tiles can be selected from an extensive range library of characters or symbols to suit many applications. Alternatively, keytop graphics can be customised by backing the transparent legend tile with a second coloured tile. The impact resistant keytop cover, once snapped into place, provides a permanent tamper resistant lens, protecting the legend from wear, physical damage, water ingress and unauthorised removal. Ideal for use in industrial, commercial, point of sale or public applications and rated to IP54.
High impact polymer casing and keytops (with configurable keytop graphics)
"Snap on" keytop cover encapsulates a polymer legend tile
Legend tiles available from an extensive library of characters or symbols to suit many applications
Keytop graphics may be customised by backing the transparent legend tile with a second coloured tile
Switching action
Available in 4, 12 and 16 Key formats
