Storm IP65 4 Key Illuminated Polymer Keypad

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $16.38

View bulk pricing options

Subtotal (1 unit)*

$73.23

(exc. GST)

$80.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$73.23-
13 - 24$71.97$16.38
25 +$70.11$78.00

*price indicative

RS Stock No.:
793-3749
Mfr. Part No.:
7207-041W202
Brand:
Storm
Find similar products by selecting one or more attributes.
Select all

Brand

Storm

Keypad Layout

1 x 4

Product Type

Keypad

Membrane Operation

No

Number of Keys

4

Keypad Output

Matrix

Housing Material

Polymer

Illuminated

Yes

IP Rating

IP65

Housing Colour

Black

Mechanical Life Per Key

2000000Operations

Panel Cutout Width

32mm

Panel Cutout Height

96mm

Maximum Operating Temperature

60°C

Actuator Material

Plastic

Standards/Approvals

RoHS

Series

720 GFX-i

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

Storm 720 GFX- i Series Sealed Illuminated Keypads


These 720 GFX- i Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action. Keytop graphics can be customised by the use of the supplied legend tiles which locate under the snap on transparent key caps.

Integral illumination for use in dark or partially lit locations

Above or below panel installation options

Maximum Switch Rating: 50 mA @ 24 V dc

Operational life of over 2 million cycles per key

Above panel water/ dust ingress IP65 protection rating

Note

Set 'A' Legends are included and comprise:- 1 2 3 4 5 6 7 8 9 0 + = x ÷ * # . ← ↑ → ↓ AC I/O ENT CE/E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy