Storm IP65 4 Key Polymer Keypad

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.21

(exc. GST)

$73.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$67.21
13 - 24$66.02
25 +$64.33

*price indicative

RS Stock No.:
793-3733
Mfr. Part No.:
7207-0410202
Brand:
Storm
Find similar products by selecting one or more attributes.
Select all

Brand

Storm

Keypad Layout

1 x 4

Product Type

Keypad

Membrane Operation

No

Number of Keys

4

Housing Material

Polymer

Keypad Output

Matrix

Illuminated

No

IP Rating

IP65

Housing Colour

Black

Mechanical Life Per Key

2000000Operations

Panel Cutout Width

96mm

Panel Cutout Height

96mm

Actuator Material

Plastic

Maximum Operating Temperature

60°C

Series

720 GFX

Standards/Approvals

RoHS

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

Storm 720 GFX Series Sealed Keypads


These 720 GFX Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action. Keytop graphics can be customised by the use of the supplied legend tiles which locate under the snap on transparent key caps.

Above or below panel installation options

Maximum Switch Rating: 50 mA @ 24 V dc

Operational life of over 2 million cycles per key

Above panel water/ dust ingress IP65 protection rating

Note

Set 'A' Legends are included and comprise:- 1 2 3 4 5 6 7 8 9 0 + = x ÷ * # . ← ↑ → ↓ AC I/O ENT CE/E

  • RS Stock No. 7933755
  • Mfr. Part No. 7202-0400202
Each
$57.57
  • RS Stock No. 1848853
  • Mfr. Part No. 2K041102
Each
$74.28
  • RS Stock No. 1848869
  • Mfr. Part No. 2K042102
Each
$80.37
  • RS Stock No. 7933711
  • Mfr. Part No. 7203-04C0202
Each
$52.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy