Storm IP54 16 Key Polymer Keypad

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$139.75

(exc. GST)

$153.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$139.75-
100 - 499$134.883%
500 +$128.597%

*price indicative

RS Stock No.:
301-3908
Mfr. Part No.:
GS160202
Brand:
Storm
Find similar products by selecting one or more attributes.
Select all

Brand

Storm

Product Type

Keypad

Keypad Layout

4 x 4

Membrane Operation

No

Number of Keys

16

Keypad Output

Matrix

Housing Material

Polymer

Illuminated

No

IP Rating

IP54

Housing Colour

Black

Mechanical Life Per Key

2000000Operations

Actuator Colour

Black

Panel Cutout Height

118.5mm

Panel Cutout Width

118.5mm

Maximum Operating Temperature

60°C

Actuator Material

Polymer

Series

Graphic

Standards/Approvals

RoHS, CE

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

User-configurable Keypad


Featuring keytops that can be configured or customised. The unique "snap on" keytop cover encapsulates a polymer legend tile. Legend tiles can be selected from an extensive range library of characters or symbols to suit many applications. Alternatively, keytop graphics can be customised by backing the transparent legend tile with a second coloured tile. The impact resistant keytop cover, once snapped into place, provides a permanent tamper resistant lens, protecting the legend from wear, physical damage, water ingress and unauthorised removal. Ideal for use in industrial, commercial, point of sale or public applications and rated to IP54.

High impact polymer casing and keytops (with configurable keytop graphics)

"Snap on" keytop cover encapsulates a polymer legend tile

Legend tiles available from an extensive library of characters or symbols to suit many applications

Keytop graphics may be customised by backing the transparent legend tile with a second coloured tile

Switching action

Available in 4, 12 and 16 Key formats

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy