Kensington K75408UK Wireless USB (Type A) Scissors Keyboard, Full Keyboard, Grey
- RS Stock No.:
- 853-737
- Mfr. Part No.:
- K75409UK
- Brand:
- Kensington
N
Subtotal (1 unit)*
$92.85
(exc. GST)
$102.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.85 |
*price indicative
- RS Stock No.:
- 853-737
- Mfr. Part No.:
- K75409UK
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | K75408UK | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Scissors | |
| Keyboard Layout | Full Keyboard | |
| Operating System | Chrome OS, Mac OS, Windows | |
| Colour | Grey | |
| Height | 20mm | |
| Width | 317mm | |
| Multimedia Keys | 17 | |
| Depth | 431mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number K75408UK | ||
Connection Type USB (Type A) | ||
Keyboard Type Scissors | ||
Keyboard Layout Full Keyboard | ||
Operating System Chrome OS, Mac OS, Windows | ||
Colour Grey | ||
Height 20mm | ||
Width 317mm | ||
Multimedia Keys 17 | ||
Depth 431mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- CN
The Kensington rechargeable multi-device Compact keyboard offers a seamless typing experience, specifically designed for professionals seeking productivity while working remotely.
Scissor-switch keys provide a quiet and responsive feel for comfortable typing
Compact design makes it easily portable for remote workers on the go
Connect up to four devices, with three via Bluetooth 5.4 and one using a 2.4GHz USB-A receiver
Up to four months of productivity is supported with a single charge
