Kensington K75408UK Wireless USB (Type A) Scissors Keyboard, Full Keyboard, Black
- RS Stock No.:
- 853-736
- Mfr. Part No.:
- K75408UK
- Brand:
- Kensington
N
Subtotal (1 unit)*
$113.81
(exc. GST)
$125.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.81 |
*price indicative
- RS Stock No.:
- 853-736
- Mfr. Part No.:
- K75408UK
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | K75408UK | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Scissors | |
| Keyboard Layout | Full Keyboard | |
| Operating System | Chrome OS, Mac OS, Windows | |
| Colour | Black | |
| Height | 20mm | |
| Width | 125mm | |
| Standards/Approvals | ISO | |
| Depth | 431mm | |
| Multimedia Keys | 18 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number K75408UK | ||
Connection Type USB (Type A) | ||
Keyboard Type Scissors | ||
Keyboard Layout Full Keyboard | ||
Operating System Chrome OS, Mac OS, Windows | ||
Colour Black | ||
Height 20mm | ||
Width 125mm | ||
Standards/Approvals ISO | ||
Depth 431mm | ||
Multimedia Keys 18 | ||
- COO (Country of Origin):
- CN
The Kensington wireless keyboard enables seamless connectivity, allowing users to switch effortlessly between up to four devices with its multiple Bluetooth connections and a USB receiver.
Supports three Bluetooth 5.4 connections and one 2.4GHz USB-A receiver
Features quiet, responsive scissor-switch keys for a premium typing experience
Customisable with 16 programmable keys, including a dedicated Copilot key
Full-size layout with a number pad enhances data entry efficiency
