C & K Key Switch, DPST, 4A 2-Way Flat-Key
- RS Stock No.:
- 863-7013
- Distrelec Article No.:
- 302-58-891
- Mfr. Part No.:
- Y201132C203NQ
- Brand:
- C & K
Get a bulk buy discount
Add 20 more to save $13.80
View bulk pricing optionsSubtotal (1 unit)*
$38.68
(exc. GST)
$42.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $38.68 | - |
| 20 - 49 | $37.99 | $13.80 |
| 50 - 99 | $37.00 | $84.00 |
| 100 + | $36.02 | $266.00 |
*price indicative
- RS Stock No.:
- 863-7013
- Distrelec Article No.:
- 302-58-891
- Mfr. Part No.:
- Y201132C203NQ
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Housing Material | Glass Filled Polyester | |
| Switch Contact Current | 4A | |
| Key Type | Flat | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | 2P | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Silver | |
| Mechanical Life | 10Cycles | |
| Series | Y | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Housing Material Glass Filled Polyester | ||
Switch Contact Current 4A | ||
Key Type Flat | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 125V ac | ||
Switch Configuration 2P | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Silver | ||
Mechanical Life 10Cycles | ||
Series Y | ||
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number












