C & K Key Switch, SPST, 4A 2-Way Flat-Key
- RS Stock No.:
- 863-7082
- Distrelec Article No.:
- 302-58-904
- Mfr. Part No.:
- YM061U2C2WCNQ
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 863-7082
- Distrelec Article No.:
- 302-58-904
- Mfr. Part No.:
- YM061U2C2WCNQ
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | SPST | |
| Housing Material | Nylon | |
| Switch Contact Current | 4A | |
| Key Type | Flat | |
| Terminal Type | Wire | |
| Bezel Shape | Round | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | SPST | |
| Key Index Angle | 90° | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver | |
| Mechanical Life | 10Cycles | |
| Series | Y | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration SPST | ||
Housing Material Nylon | ||
Switch Contact Current 4A | ||
Key Type Flat | ||
Terminal Type Wire | ||
Bezel Shape Round | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration SPST | ||
Key Index Angle 90° | ||
Standards/Approvals RoHS | ||
Contact Material Silver | ||
Mechanical Life 10Cycles | ||
Series Y | ||
C&K Switchlocks - YM Series
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and nylon 6/6 housing
Supplied with two nickel plated brass keys with code number
