Broadcom ACPL-K34T-500E DC Input Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 230-5303
- Mfr. Part No.:
- ACPL-K34T-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.93
(exc. GST)
$19.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $8.965 | $17.93 | - |
| 50 - 98 | $8.80 | $17.60 | 1% |
| 100 - 248 | $8.635 | $17.27 | 3% |
| 250 - 498 | $8.475 | $16.95 | 5% |
| 500 + | $8.32 | $16.64 | 7% |
*price indicative
- RS Stock No.:
- 230-5303
- Mfr. Part No.:
- ACPL-K34T-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Isolation Voltage | 1140V Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, RoHS, CSA | |
| Typical Fall Time | 30ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Isolation Voltage 1140V Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, RoHS, CSA | ||
Typical Fall Time 30ns | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom 2.5 A automotive R2Coupler gate drive optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. It features fast propagation delay and tight timing skew, is ideally designed for driving power MOSFETs used in AC-DC and DC-DC converters.
Rail-to-rail output voltage
LED current input drive with hysteresis
Low supply current allow bootstrap half-bridge topology
Under voltage lock-out protection with hysteresis for power MOSFET
Automotive temperature range from -40 °C to 125 °C
- RS Stock No. 2305303P
- Mfr. Part No. ACPL-K34T-500E
Each (Supplied on a Reel)
$8.965
- RS Stock No. 2305300
- Mfr. Part No. ACPL-C61L-500E
Each (On a Reel of 1000)
$2.724
- RS Stock No. 2305301
- Mfr. Part No. ACPL-C61L-500E
Each (In a Pack of 2)
$5.685
- RS Stock No. 1743615
- Mfr. Part No. ACPL-C87A-500E
Each (On a Reel of 1000)
$5.80
Related links
- Broadcom DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C79B-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87AT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-782T-500E DC Input Optocoupler 8-Pin DIP










