C & K Key Switch, DPST, 4A 2-Way Flat-Key
- RS Stock No.:
- 863-7029
- Mfr. Part No.:
- Y2011U2C202NQ
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 863-7029
- Mfr. Part No.:
- Y2011U2C202NQ
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Key Switch | |
| Contact Configuration | DPST | |
| Switch Contact Current | 4 A | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Bezel Shape | Round | |
| Contact AC Voltage | 125 V | |
| Contact Material | Silver | |
| Housing Material | Glass Filled Polyester | |
| Key Index Angle | 90 ° | |
| Switch Operation | Latching | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Key Switch | ||
Contact Configuration DPST | ||
Switch Contact Current 4 A | ||
Number of Positions 2 | ||
Key Type Flat | ||
Bezel Shape Round | ||
Contact AC Voltage 125 V | ||
Contact Material Silver | ||
Housing Material Glass Filled Polyester | ||
Key Index Angle 90 ° | ||
Switch Operation Latching | ||
Terminal Type Through Hole | ||
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number












