C & K Key Switch, DPST, 4A 2-Way Flat-Key

Subtotal (1 unit)*

$76.61

(exc. GST)

$84.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 13 November 2026
  • Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.61

*price indicative

RS Stock No.:
863-7026
Distrelec Article No.:
302-58-894
Mfr. Part No.:
Y201132V203NQ
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Number of Positions

2

Product Type

Key Switch

Switch Operation

Latching

Contact Configuration

DPST

Housing Material

Glass Filled Polyester

Switch Contact Current

4A

Key Type

Flat

Terminal Type

Solder

Bezel Shape

Round

Contact DC Voltage

28V dc

Contact AC Voltage

240V ac

Switch Configuration

DP, SP

Key Index Angle

90°

Standards/Approvals

RoHS

Contact Material

Silver

Series

Y

Mechanical Life

10Cycles

C&K Switchlocks - Y Series


Anti-static switch - exceeds 20 KV DC static resistance

Electrical life: 10000 make-and-break cycles at full load

Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing

Supplied with two nickel plated brass keys with code number

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy