TE Connectivity High Security Key Switch, SPST, 1A 2-Way Standard-Key

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$89.82

(exc. GST)

$98.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 149$89.82
150 +$88.89

*price indicative

RS Stock No.:
783-0091
Mfr. Part No.:
2SWK132AL101
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Product Type

High Security Key Switch

Switch Operation

Latching

Contact Configuration

SPST

Key Trapping

Yes

Housing Material

Zinc Alloy

Switch Contact Current

1A

Key Type

Standard

Terminal Type

Screw, Solder

Bezel Shape

Rectangular

Contact AC Voltage

12V ac

Standards/Approvals

RoHS

Key Index Angle

90°

Contact Material

Stainless Steel, Brass

Mechanical Life

10000Operations

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

2SWK132AL101

COO (Country of Origin):
US

SKF Series Keylock Switch


90° Actuator Travel

Silver Plated Contacts

Position 1 is off, Position 2 is on

Contact Rating 1 A at 120 V ac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy