EAO IP65 Keylock Switch, 5A 2-Way Standard-Key

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$62.44

(exc. GST)

$68.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$62.44-
50 - 249$60.712%
250 - 499$58.236%
500 +$56.609%

*price indicative

RS Stock No.:
176-0111
Distrelec Article No.:
135-55-406
Mfr. Part No.:
61-2205.0/D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

Product Type

Keylock Switch

Switch Operation

Latching

Switch Contact Current

5A

IP Rating

IP65

Key Type

Standard

Terminal Type

Plug-In

Bezel Shape

Square

Contact AC Voltage

250V ac

Key Index Angle

90°

Standards/Approvals

RoHS

Contact Material

Silver

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Series

61-2205

Mechanical Life

50000Cycles

COO (Country of Origin):
CH
The compact 16 mm Series 61 is especially suited for:

Flush design

Raised design

PCB (with adaptor)

The modular design caters to a Broad range of applications and combinations.

The EAO Series 61 is especially suited for applications in the segments:

Public transportation

Machinery and Automation

Construction machines and special-purpose vehicles

Lifting and moving

Panel building

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy