Lorlin IP67 High Security Key Switch, SPST, 150mA 4-Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.44

(exc. GST)

$47.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 33 unit(s) shipping from 18 November 2026
  • Plus 75 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$43.44
50 - 99$43.09
100 - 249$42.38
250 +$41.61

*price indicative

RS Stock No.:
711-8331
Mfr. Part No.:
CKL6018
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Number of Positions

4

Product Type

High Security Key Switch

Contact Configuration

SPST

Housing Material

Chrome Plated Zinc Alloy

Switch Contact Current

150mA

IP Rating

IP67

Terminal Type

Solder

Bezel Shape

Round

Contact DC Voltage

250V dc

Contact AC Voltage

240V ac

Key Index Angle

90°

Standards/Approvals

RoHS

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Series

CKL

Maximum Operating Temperature

85°C

Mechanical Life

10000Operations

19mm High Security Key Switch - CKL Series


Moulded single wafer lock switch

8 disc lock with built in anti-pick system

4 key withdrawal positions

Flat double entry key (key code 85000)

360° total lock movement

Two part construction, with the lock inserted into front of panel and the CK module from the rear

Non shorting BBM contacts

Keys to pass (common combination)

3.0mm panel thickness

Supplied with

2 keys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy