Siemens IP65 Key Switch 2-Way Standard-Key

Subtotal (1 unit)*

$212.13

(exc. GST)

$233.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.13

*price indicative

RS Stock No.:
266-9548
Mfr. Part No.:
3SB2000-4LA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Switch

Number of Positions

2

Switch Operation

Latching

Housing Material

Plastic

Key Trapping

Yes

IP Rating

IP65

Key Type

Standard

Bezel Shape

Round

Switch Configuration

Latching

Standards/Approvals

UKCA, CE, UL, CSA, EAC

Mechanical Life

300000Cycles

Maximum Operating Temperature

70°C

Series

3SB2

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CZ
The Siemens key operated switch is of 19 mm outer actuator element diameter, this round switch is made up of plastic.

Black colour

Mechanical life - 300000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy