NKK Switches Keylock Switch, SPDT, 3A 3-Way Standard-Key
- RS Stock No.:
- 195-9439
- Mfr. Part No.:
- SK13EAW01
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.96
(exc. GST)
$46.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 November 2026
- Plus 21 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $41.96 |
| 2 - 2 | $40.91 |
| 3 + | $40.36 |
*price indicative
- RS Stock No.:
- 195-9439
- Mfr. Part No.:
- SK13EAW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Keylock Switch | |
| Number of Positions | 3 | |
| Switch Operation | On-Off-On | |
| Contact Configuration | SPDT | |
| Key Trapping | Yes | |
| Housing Material | Plastic | |
| Switch Contact Current | 3A | |
| Key Type | Standard | |
| Terminal Type | Solder Lug | |
| Bezel Shape | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 30000Operations | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | SK13EAW01 | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Keylock Switch | ||
Number of Positions 3 | ||
Switch Operation On-Off-On | ||
Contact Configuration SPDT | ||
Key Trapping Yes | ||
Housing Material Plastic | ||
Switch Contact Current 3A | ||
Key Type Standard | ||
Terminal Type Solder Lug | ||
Bezel Shape Rectangular | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Mechanical Life 30000Operations | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series SK13EAW01 | ||
- COO (Country of Origin):
- PH
The NKK Switches Keylock switch is a non illuminated switch used for On-Off-On circuit configuration. Terminals are made of copper or brass with silver plating.
12mm diameter bushing for easy panel cut-out preparation and high density mounting
Epoxy sealed terminals prevent entry of flux and other contaminants
High dielectric strength of 1,500 volts between contacts and case
Dust resistant interior construction protects contact
Detent mechanism gives crisp, positive action for accurate switch setting
Related links
- NKK Switches IP40 Keylock Switch 3A 3-Way Flat-Key
- NKK Switches IP40 Keylock Switch 400mA 2-Way Flat-Key
- EAO IP65 Keylock Switch 5A 2-Way Standard-Key
- EAO IP65 Keylock Switch, 5A 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 3-Way Standard-Key
- APEM Keylock Switch 4A 2-Way Common-Key
- Siemens IP65 Key Switch 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
