Idec IP66 Key Switch, DPST, 10A 2-Way Straight-Key
- RS Stock No.:
- 168-2694
- Mfr. Part No.:
- CW1K-21BE20
- Brand:
- Idec
Subtotal (1 unit)*
$97.53
(exc. GST)
$107.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.53 |
*price indicative
- RS Stock No.:
- 168-2694
- Mfr. Part No.:
- CW1K-21BE20
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Spring Return | |
| Contact Configuration | DPST | |
| Switch Contact Current | 10A | |
| IP Rating | IP66 | |
| Key Type | Straight | |
| Terminal Type | Screw | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 240V dc | |
| Switch Configuration | DPST | |
| Key Index Angle | 90° | |
| Standards/Approvals | No | |
| Contact Material | Silver | |
| Series | CW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Spring Return | ||
Contact Configuration DPST | ||
Switch Contact Current 10A | ||
IP Rating IP66 | ||
Key Type Straight | ||
Terminal Type Screw | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 240V dc | ||
Switch Configuration DPST | ||
Key Index Angle 90° | ||
Standards/Approvals No | ||
Contact Material Silver | ||
Series CW | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Note
The switches have a common key.
- RS Stock No. 1682735
- Mfr. Part No. CW4K-21BE20
Each
$100.80
- RS Stock No. 1682736
- Mfr. Part No. CW4K-31BE20
Each
$100.78
- RS Stock No. 0562573
- Mfr. Part No. DSL-6-D-S
Each
$123.80
- RS Stock No. 1682551
- Mfr. Part No. YW1K-32CE20
Each
$72.16












