RAFI IP65 Key Switch, DPST, 100mA 2-Way Flat-Key
- RS Stock No.:
- 554-129
- Mfr. Part No.:
- 1.11.051.005/0000
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 554-129
- Mfr. Part No.:
- 1.11.051.005/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Key Type | Flat | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | Round | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Switch Configuration | 2 NO | |
| Key Index Angle | 90° | |
| Standards/Approvals | c UR us, RoHS, VDE, REACH, UKCA | |
| Contact Material | Gold | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Series | RAMO 30 K | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Key Type Flat | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape Round | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Switch Configuration 2 NO | ||
Key Index Angle 90° | ||
Standards/Approvals c UR us, RoHS, VDE, REACH, UKCA | ||
Contact Material Gold | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -40°C | ||
Series RAMO 30 K | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The RAFI M12 round collar 2 NO are created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator.
Precise haptics
Safe gold contacts
Simple M12 plug play connection
Protected contacts due to sealed housing
Related links
- RAFI IP65 Key Switch 100mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 3-Way Flat-Key
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
- RAFI IP65 Key Switch, 6A 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 2-Way Knob-Key
- RAFI IP65 Key Switch 100000mA 3-Way Flat-Key
- RAFI IP65 Key Switch, 6A 3-Way Flat-Key
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
