RAFI IP65 Key Switch, DPST, 100mA 19-Way

Temporarily out of stock
RS Stock No.:
524-901
Mfr. Part No.:
1.11.051.006/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

19

Switch Operation

Latching, Momentary

Contact Configuration

DPST

Switch Contact Current

100mA

IP Rating

IP65

Terminal Type

4-Pin M12

Bezel Shape

Round

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Switch Configuration

2 NO

Key Index Angle

90°

Standards/Approvals

RoHS, UKCA, REACH, c UR us, VDE

Contact Material

Gold

Maximum Operating Temperature

85°C

Series

RAMO 30 K

Mechanical Life

50000Cycles

Minimum Operating Temperature

-40°C

COO (Country of Origin):
HU
The RAFI Key Switch is a versatile and durable component designed for applications in fields like electrical engineering, industrial robotics, and vehicle construction. It features a momentary contact function and latching, ensuring precise haptics and reliable performance. It is both easy to install and well-protected against environmental factors. The system complies with DIN EN 1303 standards and requires occasional maintenance for optimal functionality.

Black collar colour

Front ring colour stainless steel

IP65 protection

Contact function 2 NO

Contact material Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy