RAFI IP65 Key Switch, DPST, 100mA 2-Way Knob-Key

Subtotal (1 pack of 2 units)*

$298.78

(exc. GST)

$328.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$298.78$149.39

*price indicative

RS Stock No.:
525-541
Mfr. Part No.:
1.10.021.002/0021
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

DPST

Switch Contact Current

100mA

IP Rating

IP65

Key Type

Knob

Terminal Type

4-Pin M12

Bezel Shape

Round

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Switch Configuration

2 NO

Key Index Angle

40°

Standards/Approvals

VDE, c UR us, UKCA, RoHS, REACH, CE

Contact Material

Gold

Series

RAMO 22 S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
HU
The RAFI 2 NO Gold selector switches offer a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions and illuminated panels. Just like all RAMO actuators, connection is simple using Plug Play and without any manual wiring with M12 sensor cables.

Precise haptics

Safe gold contacts

Simple M12 plug play connection

Protected contacts due to sealed housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy