RAFI IP65 Key Switch, DPST, 100mA 2-Way Knob-Key
- RS Stock No.:
- 525-542
- Mfr. Part No.:
- 1.10.021.005/0021
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$268.66
(exc. GST)
$295.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $268.66 | $134.33 |
*price indicative
- RS Stock No.:
- 525-542
- Mfr. Part No.:
- 1.10.021.005/0021
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Key Type | Knob | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | Round | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Switch Configuration | 2 NO | |
| Standards/Approvals | VDE, CE, UKCA, REACH, c UR us, RoHS | |
| Key Index Angle | 60° | |
| Contact Material | Gold | |
| Mechanical Life | 200000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Series | RAMO 22 S | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Key Type Knob | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape Round | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Switch Configuration 2 NO | ||
Standards/Approvals VDE, CE, UKCA, REACH, c UR us, RoHS | ||
Key Index Angle 60° | ||
Contact Material Gold | ||
Mechanical Life 200000Cycles | ||
Minimum Operating Temperature -40°C | ||
Series RAMO 22 S | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The RAFI 2 NO Gold selector switches offer a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions and illuminated panels. Just like all RAMO actuators, connection is simple using Plug Play and without any manual wiring with M12 sensor cables.
Precise haptics
Safe gold contacts
Simple M12 plug play connection
Protected contacts due to sealed housing
Related links
- RAFI IP65 Key Switch 100mA 2-Way Knob-Key
- RAFI IP65 Key Switch 100mA 1-Way Knob-Key
- RAFI IP65 Key Switch 100mA 2-Way Flat-Key
- RAFI IP65 Key Switch 100mA 1-Way Knob-Key
- RAFI IP65 Key Switch 100mA 3-Way Flat-Key
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
- RAFI IP65 Key Switch 0.1A 1-Way
- RAFI IP65 Key Switch, DPST 1-Way Tubular-Key
