Eaton IP66 Key Switch 2-Way Flat-Key

Subtotal (1 unit)*

$180.05

(exc. GST)

$198.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.05

*price indicative

RS Stock No.:
239-761
Mfr. Part No.:
188153 M30I-FWRS-MS10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Positions

2

Product Type

Key Switch

Switch Operation

Momentary, Latching

IP Rating

IP66

Key Type

Flat

Bezel Shape

Flat

Switch Configuration

2 Position

Key Index Angle

60°

Standards/Approvals

UL, CSA Class .: 110, UL E9184, CSA, CSAC. . 9491, CE, VDE 0660, CSAC. . 1405, UL NKCR, IECEN 609475, CSA file . 0158, DNV, GL, IECEN 60947

Maximum Operating Temperature

70°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-25°C

Series

Moeller M30

COO (Country of Origin):
DE
The Eaton Moeller series M30 key-operated actuator offers exceptional functionality with its flat front design and robust stainless steel bezel. This device is engineered for reliability, featuring a maintained operation across two positions. Ideal for a variety of industrial applications, it facilitates secure operations while ensuring that the key can only be withdrawn in designated positions. With an impressive lifespan of 100,000 mechanical operations and a protection rating of IP66, this actuator is built to withstand challenging environments. Its compact dimensions make it easy to integrate into any setup, while advanced specifications ensure optimal performance and user satisfaction, positioning it as a preferred choice among operators seeking high-quality control components.

Key withdrawable functionality enhances security and operational control

Stainless steel bezel provides durability and a sleek appearance

IP66 rating guarantees protection against water and dust ingress

Flat front design offers aesthetic compatibility with modern control setups

Mechanically rated for 100,000 operations, ensuring longevity

Designed for easy integration into existing systems

NEMA 4X and 13 rated, showcasing suitability for a range of environments

Complies with various international certification standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy