Siemens IP66, IP67, IP69K Key Switch 2-Way Flat-Key
- RS Stock No.:
- 159-462
- Mfr. Part No.:
- 3SU1000-5HJ01-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$339.29
(exc. GST)
$373.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $339.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-462
- Mfr. Part No.:
- 3SU1000-5HJ01-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Key Type | Flat | |
| Switch Configuration | 2 Position | |
| Key Index Angle | 90° | |
| Standards/Approvals | 3S2, IEC 60721 3M6 | |
| Contact Material | Metal | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 70°C | |
| Series | SIRIUS ACT | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Housing Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Key Type Flat | ||
Switch Configuration 2 Position | ||
Key Index Angle 90° | ||
Standards/Approvals 3S2, IEC 60721 3M6 | ||
Contact Material Metal | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Maximum Operating Temperature 70°C | ||
Series SIRIUS ACT | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Related links
- Siemens IP69K IP67 Key Switch 10A 2-Way Flat-Key
- Siemens IP66 IP67 Key Switch 2-Way Flat-Key
- Schneider Electric IP69 IP66 1 NO, 10A 2-Way 455-Key
- Schneider Electric IP66 IP69K Key Switch, 2 NO 3-Way 455-Key
- RAFI IP65 IP67 Key Switch Tubular-Key
- Schneider Electric IP69K IP69 SPST 2-Way Ronis, 455-Key
- Siemens SIRIUS ACT Series White 22 mm Cutout IP66, IP67
- Eaton IP66 Key Switch 2-Way Flat-Key
