RS Better World

Siemens IP69K, IP66, IP67 Key Switch, 2 x 1 NC, 10A 2-Way Flat-Key

Subtotal (1 unit)*

$221.14

(exc. GST)

$243.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
153-196
Mfr. Part No.:
3SU1100-4BF21-3TA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Switch

Number of Positions

2

Switch Operation

Latching

Contact Configuration

2 x 1 NC

Housing Material

Plastic

Switch Contact Current

10A

IP Rating

IP69K, IP66, IP67

Key Type

Flat

Terminal Type

Spring Terminal

Bezel Shape

Round

Contact AC Voltage

500V ac

Contact DC Voltage

500V dc

Switch Configuration

2 Position

Standards/Approvals

IEC 60721, IEC 81346-2, EN 61373, IEC 60068-2-6, IEC 60068-2-27, RoHS

Key Index Angle

90°

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Mechanical Life

1000000Cycles

Series

SIRIUS ACT

COO (Country of Origin):
DE
The Siemens key-operated switch is an essential component for diverse industrial applications, designed with durability and efficiency in mind. Featuring a round, plastic enclosure, it operates seamlessly between two positions with a latching mechanism and offers high reliability in demanding environments. With its robust construction and ergonomic design, this switch is suitable for various control systems where secure operation is paramount. The innovative spring-type terminal connection not only enhances ease of installation but also ensures stable electrical performance. Whether configured for complex machinery or straightforward operating tasks, it provides a dependable solution for enhanced operational safety and control.

Key-operated mechanism enhances ease of use securely

Robust round enclosure withstands harsh conditions durability

Versatile application with both AC and DC voltages

Positive opening function prevents unintentional activation safely

High protection ratings suitable for outdoor installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy