Schneider Electric Harmony 2-position Key Switch Head, Spring Return to Centre, 22 mm Cutout

Subtotal (1 unit)*

$169.81

(exc. GST)

$186.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 47 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.81

*price indicative

RS Stock No.:
609-2364
Mfr. Part No.:
ZB4BG612
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

2

Key Type

421E

Switch Operation

Spring Return to Centre

IP Rating

IP66, IP67, IP69, IP69K

Angle of Throw

90 °

Number of Keys

2

Mechanical Life

1000000Cycles

Hazardous Area Certification

No

Standards/Approvals

CE, GB 14048.5, EN/IEC 60947-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4

Schneider Electric Harmony XB4 Series Key Switch Head, 90° Angle of Throw, 22mm Cutout Diameter - ZB4BG612


This key switch head provides a secure, panel-mounted operator for control systems, offering two selectable positions and a spring-return mechanism that centres the actuator after use. It is designed for industrial environments where keyed access, Compact 22mm panel cut-outs, and robust protection against water and contaminants are required.

Features & Benefits


• IP66 IP67 IP69 protection keeps internals operational in wet conditions
• 90° mechanical travel enables clear two-position selection
• Spring return to centre reduces false latching and operator error
• 1,000,000 cycle mechanical life minimises maintenance interventions
• Chromium-plated metal bezel provides enhanced surface durability
• Key 421E compatibility enforces controlled access to circuits

Applications


• Suitable for control panels requiring restricted operator access
• Ideal for machinery safety interlocks with keyed operation
• used with automation cabinets exposed to washdown cleaning
• Can be used for marine and offshore switch panels needing high ingress protection

How is the key removed and how does that affect panel security?


The key withdraws in the left position only, ensuring the actuator can be locked out at a defined orientation for secure access control.

What mechanical stresses can the head tolerate during operation?


The unit withstands vibration up to 5gn (2 to 500 Hz) and shock pulses of up to 50gn, suitable for demanding industrial conditions.

How does the product resist high-pressure cleaning?


It is rated to resist high-pressure washer exposure at 7,000,000 Pa and 55°C from 0.1 m, supporting hygiene cleaning regimes.

What mounting considerations apply for panel installation?


It fits a 22mm cut-out and presents a round Compact head profile for front mounting using single or combined contact blocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy