Schneider Electric Harmony 2-position Key Switch Head, Spring Return Right to Left, 22 mm Cutout

Subtotal (1 unit)*

$144.75

(exc. GST)

$159.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.75

*price indicative

RS Stock No.:
211-8570
Mfr. Part No.:
ZB5AG614
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

2

Key Type

520E

Switch Operation

Spring Return Right to Left

IP Rating

IP65

Angle of Throw

90 °

Standards/Approvals

DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric ZB5AG614


This head with key (key no.520E) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

The Schneider Electrics selector switch head of 2 position with spring return.

Specifically Designed

Compact Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy