Schneider Electric Harmony 3-position Key Switch Head, Spring Return to Centre, 22 mm Cutout

Subtotal (1 unit)*

$202.06

(exc. GST)

$222.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.06

*price indicative

RS Stock No.:
330-9186
Distrelec Article No.:
303-02-605
Mfr. Part No.:
ZB4BG7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Spring Return to Centre

IP Rating

IP69K, IP69, IP67, IP66

Angle of Throw

45 °

Number of Keys

2

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Harmony XB4 Series Key Switch Head, IP66, IP67, and IP69(IP69K) , 2 Keys - ZB4BG7


This key switch head by Schneider Electric is a durable and reliable device designed for various applications in multiple industries. With its IP66 rating, this key switch head ensures high performance and good quality.

Features & Benefits


• 45° angle of throw for precise operation

• Centre withdrawal key type for added security

• Operating temperature range from -40°C to +70°C

• Mechanical durability of 1,000,000 cycles

• IP66, IP67, IP69, and IP69K ratings for protection against dust and water ingress

Applications


• Suitable for use in control panels

• Ideal for machinery and equipment requiring secure key operation

• Can be used for industrial automation systems

Can it be used in outdoor environments?


Yes, the key switch head has an IP66 and IP67 rating, making it suitable for outdoor use.

Will it withstand high-pressure washing?


The key switch head can withstand pressure washing up to 7,000,000 Pa at 55°C.

Is it suitable for temperatures below freezing?


Yes, it has a minimum operating temperature of -40°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy