Schneider Electric Harmony XB5 3-position Key Switch Head, Spring Return to Centre, 22 mm Cutout
- RS Stock No.:
- 339-328
- Mfr. Part No.:
- ZB5AG05
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.40
(exc. GST)
$102.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.40 |
*price indicative
- RS Stock No.:
- 339-328
- Mfr. Part No.:
- ZB5AG05
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 455 | |
| Switch Operation | Spring Return to Centre | |
| IP Rating | IP67, IP69K, IP66, IP69 | |
| Angle of Throw | 45 ° | |
| Number of Keys | 1 | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, IEC 60947-5-4, JIS C8201-1, IEC 60947-5-1, JIS C8201-5-1, IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 455 | ||
Switch Operation Spring Return to Centre | ||
IP Rating IP67, IP69K, IP66, IP69 | ||
Angle of Throw 45 ° | ||
Number of Keys 1 | ||
Standards/Approvals UL 508, CSA C22.2 No 14, IEC 60947-5-4, JIS C8201-1, IEC 60947-5-1, JIS C8201-5-1, IEC 60947-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Key Switch Selector Head is a durable and reliable control component designed for industrial applications. This device features a 3-position configuration with a spring return mechanism from right to centre, ensuring precision and dependability in operations. Its black key switch design with key number 455 provides additional security and control functionality.
Dark grey plastic Bezel
IP67 and IP69 protection
IK06 protection
ROHS and REACH compliant
Related links
- Schneider Electric Harmony XB5 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 3-position Selector Switch Head 22mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head RJ45 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony XB6 3-position Key Switch Head 16 mm Cutout
- Schneider Electric XB5 3-position Key Switch Head 22 mm Cutout
