ABB M2SSK3 2-position Key Switch Head, Momentary, 22.5 mm Cutout

Subtotal (1 unit)*

$90.77

(exc. GST)

$99.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.77

*price indicative

RS Stock No.:
237-5022
Mfr. Part No.:
1SFA611282R3003
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

M2SSK3

Product Type

Key Switch Head

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Flat

Switch Operation

Momentary

IP Rating

IP66

Standards/Approvals

Rohs, cULus, DNV GL.CE

Mechanical Life

0.5Cycles

COO (Country of Origin):
CN
The ABB M2SSK3 series is the 2-position, non-illuminated, momentary function modular selector switch. The colour of the selector switch is the black and the selector switch have key actuator.

Front IP66

Bezel material is chrome metal

Mechanical durability 0.5 million

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy