Eaton M30 2-position Key Switch Head, Momentary, 22.5 mm Cutout

Subtotal (1 pack of 25 units)*

$2,730.20

(exc. GST)

$3,003.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,730.20$109.208

*price indicative

RS Stock No.:
251-939
Mfr. Part No.:
216888 M22-WRS-GVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

M30

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Flat

Switch Operation

Momentary

IP Rating

IP66

Standards/Approvals

No

Hazardous Area Certification

No

Mechanical Life

100000Cycles

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Actuator offers a tactile and reliable switching solution for various industrial applications. Its robust construction, featuring a titanium bezel and a plastic frame, ensures durability and a sleek aesthetic. With a maintained design that allows for effortless operation in two distinct positions, this actuator is tailored to meet the demands of modern automation. Built to withstand environmental challenges, it boasts exceptional protection with an IP66 rating, making it ideal for both indoor and outdoor use. The actuator’s mechanical lifespan extends to an impressive 100,000 operations, ensuring longevity and performance consistency. Overall, this actuator not only enhances operational efficiency but also aligns with the highest industry standards, providing peace of mind for users.

IP66 and NEMA 4X ratings provide superior resistance against environmental factors

Key retractable design enhances security and adds a layer of functionality

Easy installation with standard dimensions for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy