Schneider Electric Harmony 3-position Key Switch Head, Spring Return, 22 mm Cutout

Subtotal (1 unit)*

$137.35

(exc. GST)

$151.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.35

*price indicative

RS Stock No.:
212-4894
Mfr. Part No.:
ZB4BG714
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

3

Key Type

520E

Switch Operation

Spring Return

IP Rating

IP66, IP69K, IP67, IP69

Angle of Throw

45 °

Mechanical Life

1000000Cycles

Standards/Approvals

UL 508,GB 14048.5,EN/IEC 60947-1,EN/IEC 60947-5-1,CSA C22.2 No 14,EN/IEC 60947-5-4,EN/IEC 60947-5-5,BV,CSA,DNV,LROS,UL

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZB4BG714 is a selector switch with head Ø22 mm 3-position spring return operator and Ronis 520E type key

Chromium plated metal material.

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy