Schneider Electric Harmony XB4 3-position Key Switch Head, Spring Return, 22 mm Cutout

Subtotal (1 unit)*

$136.88

(exc. GST)

$150.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.88

*price indicative

RS Stock No.:
212-049
Mfr. Part No.:
ZB4BG77
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Key Switch Head

Cutout Diameter

22mm

Number of Positions

3

Key Type

455

Switch Operation

Spring Return

IP Rating

IP69, IP69K, IP66, IP67

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947-5-1 CSA C22.2 No 14 EN/IEC 60947-5-5 UL 508 EN/IEC 60947-5-4 EN/IEC 60947-1 GB 14048.5

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Head is used for key selector switch. It features a black metal bezel with a 22 mm mounting diameter. It has a standard round head and a black key switch operator with a spring return mechanism. The switch offers 3 positions with a ±45° rotation. The key lock is a Key 455, and the key can only be withdrawn in the centre position.

Mechanical durability of 1000000 cycles

IP69 and IP69K rated

IK06 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy