Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 179-9429
- Mfr. Part No.:
- KAC1S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$236.10
(exc. GST)
$259.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.10 |
*price indicative
- RS Stock No.:
- 179-9429
- Mfr. Part No.:
- KAC1S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Key Type | 601A | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 529, IEC 68-2-27, NF C 20-010, IEC 68-2-6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Key Type 601A | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 529, IEC 68-2-27, NF C 20-010, IEC 68-2-6 | ||
- COO (Country of Origin):
- CZ
Rotary cam switches from 10 to 150A. Modular switches with plastic and metal heads to meet most industrial applications
Operating Head 45 X 45 Mm - Black colour - Key - Blank For Engraving
Related links
- Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 29 mm Cutout
