Schneider Electric XB5 3-position Key Switch Head, Spring Return, 22 mm Cutout
- RS Stock No.:
- 654-254
- Mfr. Part No.:
- ZB5AG7K
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 654-254
- Mfr. Part No.:
- ZB5AG7K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XB5 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | Standard | |
| Switch Operation | Spring Return | |
| IP Rating | IP69K, IP69, IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XB5 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type Standard | ||
Switch Operation Spring Return | ||
IP Rating IP69K, IP69, IP66, IP67 | ||
Angle of Throw 45 ° | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals DNV, CSA, BV, LROS, UL, UL 508, IEC 60947-5-4, JIS C8201-5-1, IEC 60947-1, IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric key selector switch head is a 22 mm diameter, 3-position device featuring a spring return mechanism and designed for use with 4 multichips, offering secure and reliable control for industrial automation and machinery applications.
Mechanical durability 1000000 cycles
IK06 conforming to IEC 50102
IP67 and IP69 rated
Related links
- Schneider Electric Harmony XB5 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 3-position Selector Switch Head 22mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 3-position Key Switch Head 30 mm Cutout
- Schneider Electric XB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
